EFR32MG1P232F256GM48-B0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 260
Unit Price: kr.74.18000
Datasheet
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Silicon Labs EFR32xG12 Wireless Gecko|Digi-Key Daily
Silicon Labs Wireless Gecko Family | Digi-Key Daily

EFR32MG1P232F256GM48-B0

DigiKey Part Number
336-3470-ND
Manufacturer
Manufacturer Product Number
EFR32MG1P232F256GM48-B0
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-99dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tray
GPIO
31
Part Status
Discontinued at DigiKey
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
8.6mA ~ 9.1mA
Type
TxRx + MCU
Current - Transmitting
8.2mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
DSSS, O-QPSK, GFSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (7x7)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
19.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32MG1P232F256GM48-C0Silicon Labs260336-3763-NDkr.74.18000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes