EFR32MG13P732F512IM48-CR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: kr.42.76457
Datasheet
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG13P732F512IM48-CR

DigiKey Part Number
EFR32MG13P732F512IM48-CR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG13P732F512IM48-CR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-126dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Packaging
Tape & Reel (TR)
Serial Interfaces
I2S, SPI, UART
Part Status
Discontinued at DigiKey
GPIO
31
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.8V
Type
TxRx + MCU
Current - Receiving
8.4mA ~ 10.2mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
8.5mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
2GFSK, ASK, BPSK, DPSK, DSSS, GFSK, OOK, OQPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-QFN (7x7)
Power - Output
19dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32MG13P732F512IM48-DRSilicon Labs0EFR32MG13P732F512IM48-DR-NDkr.42.76457Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types