
EFR32MG13P632F512GM32-DR | |
|---|---|
DigiKey Part Number | 336-EFR32MG13P632F512GM32-DRTR-ND - Tape & Reel (TR) 336-EFR32MG13P632F512GM32-DRCT-ND - Cut Tape (CT) 336-EFR32MG13P632F512GM32-DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG13P632F512GM32-DR |
Description | IC RF TXRX+MCU 802.15.4 32RQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -103.3dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, IrDA, UART, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 16 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.4mA ~ 14mA |
Type TxRx + MCU | Current - Transmitting 8.5mA ~ 134.3mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-RQFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.00000 | kr.57.00 |
| 10 | kr.48.60900 | kr.486.09 |
| 25 | kr.45.75200 | kr.1,143.80 |
| 100 | kr.41.88330 | kr.4,188.33 |
| 250 | kr.39.59560 | kr.9,898.90 |
| 500 | kr.37.99410 | kr.18,997.05 |
| 1.000 | kr.36.49526 | kr.36,495.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.66025 | kr.86,650.62 |
| Unit Price without VAT: | kr.57.00000 |
|---|---|
| Unit Price with VAT: | kr.71.25000 |

