48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG12P433F1024GM48-CR

DigiKey Part Number
336-EFR32MG12P433F1024GM48-CRTR-ND - Tape & Reel (TR)
336-EFR32MG12P433F1024GM48-CRCT-ND - Cut Tape (CT)
336-EFR32MG12P433F1024GM48-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32MG12P433F1024GM48-CR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
-
Data Rate (Max)
-
Power - Output
20dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.931
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.49.76000kr.124,400.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.86.34000kr.86.34
10kr.75.10400kr.751.04
25kr.71.19120kr.1,779.78
100kr.65.82460kr.6,582.46
250kr.62.61272kr.15,653.18
500kr.60.90624kr.30,453.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.86.34000kr.86.34
10kr.75.10400kr.751.04
25kr.71.19120kr.1,779.78
100kr.65.82460kr.6,582.46
250kr.62.61272kr.15,653.18
500kr.60.34650kr.30,173.25
1.000kr.58.21280kr.58,212.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.86.34000
Unit Price with VAT:kr.107.92500