
EFR32FG23L010F128GM40-CR | |
|---|---|
DigiKey Part Number | 336-EFR32FG23L010F128GM40-CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG23L010F128GM40-CR |
Description | FG23L, 128KB FLASH, 32KB RAM, +1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 169.4MHz ~ 169.475MHz, 169.5875MHz ~ 169.8125MHz, 314MHz ~ 315MHz, 314MHz ~ 316MHz, 433MHz ~ 434.79MHz, 470MHz ~ 510MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz, 920MHz ~ 928MHz, 922.3MHz ~ 928.1MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -125.8dBm |
Mfr | Memory Size 128kB Flash, 32kB RAM |
Series | Serial Interfaces ADC, I2C, I2S, IrDA, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) | GPIO 23 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 3.7mA ~ 9.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 8.2mA ~ 92mA |
Modulation 4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 40-VFQFN Exposed Pad |
Power - Output 14dBm | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.57503 | kr.33,937.57 |
| Unit Price without VAT: | kr.13.57503 |
|---|---|
| Unit Price with VAT: | kr.16.96879 |


