Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM ARM Cortex-A72
CM4 WIFI
CM4 WIFI

SC0670

DigiKey Part Number
2648-SC0670-ND
Manufacturer
Manufacturer Product Number
SC0670
Description
RASPBERRY PI COMPUTE MOD 4 2GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4 CM4102032 single board computer is a powerful and compact embedded computer, featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 2GB of RAM. Ideal for a wide range of applications, it offers 28 digital I/O lines, GbE Ethernet, and multiple expansion interfaces including I2C, SPI, and UART. With a small footprint of 2.170" x 1.570" (55.00mm x 40.00mm), it supports various storage and video outputs such as SDIO, HDMI, CSI, DPI, and DSI.
Datasheet
 Datasheet
EDA/CAD Models
SC0670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
I2C, SPI, UART
Manufacturer
Raspberry Pi
RAM Capacity/Installed
2GB/2GB
Series
Storage Interface
MicroSD
Packaging
Bulk
Video Outputs
CSI, DPI, DSI, HDMI
Part Status
Active
Ethernet
GbE
Core Processor
ARM Cortex-A72
USB
USB 2.0 (1)
Speed
1.5GHz
Digital I/O Lines
28
Number of Cores
4
Operating Temperature
-20°C ~ 75°C
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.554.75000kr.554.75
Unit Price without VAT:kr.554.75000
Unit Price with VAT:kr.693.43750