EFR32FG1V132F128GM32-B0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: kr.35.06491
Datasheet
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Silicon Labs Wireless Gecko Family | Digi-Key Daily

EFR32FG1V132F128GM32-B0

DigiKey Part Number
336-3503-ND
Manufacturer
Manufacturer Product Number
EFR32FG1V132F128GM32-B0
Description
IC RF TXRX+MCU ISM>1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-99.2dBm
Mfr
Memory Size
128kB Flash, 16kB RAM
Series
Serial Interfaces
I2C, UART, USART
Packaging
Tray
GPIO
16
Part Status
Discontinued at DigiKey
Voltage - Supply
1.85V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.7mA
Type
TxRx + MCU
Current - Transmitting
8.8mA ~ 133mA
RF Family/Standard
General ISM > 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
2FSK, 4FSK, DSSS, GFSK, GMSK, MSK, O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
32-QFN (5x5)
Power - Output
16.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32FG1V132F128GM32-C0Silicon Labs0336-3754-NDkr.35.06491Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types