
EFR32FG14P231F256GM32-B | |
|---|---|
DigiKey Part Number | 336-4179-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG14P231F256GM32-B |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126.2dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 10.2mA | |
Current - Transmitting | 8.5mA ~ 35.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.78000 | kr.62.78 |
| 10 | kr.54.52200 | kr.545.22 |
| 60 | kr.49.13500 | kr.2,948.10 |
| 120 | kr.47.26083 | kr.5,671.30 |
| 300 | kr.44.94890 | kr.13,484.67 |
| 540 | kr.43.55946 | kr.23,522.11 |
| 1.020 | kr.42.13352 | kr.42,976.19 |
| Unit Price without VAT: | kr.62.78000 |
|---|---|
| Unit Price with VAT: | kr.78.47500 |

