
EFR32FG14P231F128GM48-BR | |
|---|---|
DigiKey Part Number | EFR32FG14P231F128GM48-BR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG14P231F128GM48-BR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -126.2dBm |
Mfr | Memory Size 128kB Flash, 16kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART, USART |
Packaging Tape & Reel (TR) | GPIO 32 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.4mA ~ 10.2mA |
Type TxRx + MCU | Current - Transmitting 8.5mA ~ 35.3mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.59777 | kr.123,994.42 |
| Unit Price without VAT: | kr.49.59777 |
|---|---|
| Unit Price with VAT: | kr.61.99721 |

