
EFR32BG1P232F256IM32-C0 | |
|---|---|
DigiKey Part Number | EFR32BG1P232F256IM32-C0-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG1P232F256IM32-C0 |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 10.5dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tray | GPIO 16 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Transmitting 8.2mA ~ 126.7mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | kr.28.60735 | kr.70,088.01 |
| Unit Price without VAT: | kr.28.60735 |
|---|---|
| Unit Price with VAT: | kr.35.75919 |

