Direct

EFR32BG13P632F512IM32-C | |
|---|---|
DigiKey Part Number | 336-5859-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG13P632F512IM32-C |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -126.2dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, UART, USART |
Packaging Tray | GPIO 31 |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 9.5mA |
Type TxRx + MCU | Current - Transmitting 8.5mA ~ 35.3mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 2GFSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GMSK, OOK, OQPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 19dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32BG13P632F512IM32-D | Silicon Labs | 0 | EFR32BG13P632F512IM32-D-ND | kr.30.07189 | Direct |


