Direct

EFR32BG13P532F512GM48-CR | |
|---|---|
DigiKey Part Number | EFR32BG13P532F512GM48-CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32BG13P532F512GM48-CR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, USART |
Part Status Discontinued at DigiKey | GPIO 31 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 8.4mA ~ 11mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 8.5mA ~ 134.3mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 0dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32BG13P532F512GM48-DR | Silicon Labs | 0 | EFR32BG13P532F512GM48-DR-ND | kr.27.64384 | Direct |


