EFR32BG13P532F512GM48-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: kr.28.69089
Datasheet
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG13P532F512GM48-C

DigiKey Part Number
336-4107-ND
Manufacturer
Manufacturer Product Number
EFR32BG13P532F512GM48-C
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Packaging
Tray
Serial Interfaces
I2C, SPI, USART
Part Status
Discontinued at DigiKey
GPIO
31
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.8V
Type
TxRx + MCU
Current - Receiving
8.4mA ~ 11mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
8.5mA ~ 134.3mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-QFN (7x7)
Power - Output
0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32BG13P532F512GM48-DSilicon Labs0EFR32BG13P532F512GM48-D-NDkr.28.69089Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types