IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG12P232F1024GM48-C

DigiKey Part Number
EFR32BG12P232F1024GM48-C-ND
Manufacturer
Manufacturer Product Number
EFR32BG12P232F1024GM48-C
Description
IC RF TXRX+MCU 802.15.4 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-95dBm
Mfr
Memory Size
1024kB Flash, 128kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tray
GPIO
31
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.4mA ~ 10mA
Type
TxRx + MCU
Current - Transmitting
8.5mA ~ 35.3mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.300kr.40.71422kr.52,928.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.71422
Unit Price with VAT:kr.50.89278