PMIC 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFP0110GM20-E

DigiKey Part Number
336-EFP0110GM20-E-ND
Manufacturer
Manufacturer Product Number
EFP0110GM20-E
Description
EFP0110 WIRED BOOST PMIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
24nA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.7.74700kr.77.47
25kr.7.04000kr.176.00
100kr.6.26010kr.626.01
490kr.5.66963kr.2,778.12
980kr.5.48391kr.5,374.23
1.470kr.5.39094kr.7,924.68
2.940kr.5.25454kr.15,448.35
5.390kr.5.15521kr.27,786.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750