20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFP0102GM20-E

DigiKey Part Number
336-EFP0102GM20-E-ND
Manufacturer
Manufacturer Product Number
EFP0102GM20-E
Description
EFP0102 WIRED BUCK PMIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
24nA
Voltage - Supply
-
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.16.83000kr.16.83
10kr.10.60500kr.106.05
25kr.8.97800kr.224.45
80kr.7.39125kr.591.30
230kr.6.30678kr.1,450.56
490kr.5.69182kr.2,788.99
980kr.5.22351kr.5,119.04
2.450kr.4.71920kr.11,562.04
4.900kr.4.62423kr.22,658.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.83000
Unit Price with VAT:kr.21.03750