
EFM8UB20F64G-B-QFP48R | |
---|---|
DigiKey Part Number | EFM8UB20F64G-B-QFP48RTR-ND - Tape & Reel (TR) EFM8UB20F64G-B-QFP48RCT-ND - Cut Tape (CT) EFM8UB20F64G-B-QFP48RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F64G-B-QFP48R |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.65V ~ 3.6V | |
Data Converters | A/D 32x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.23000 | kr.23.23 |
10 | kr.19.36600 | kr.193.66 |
25 | kr.17.96600 | kr.449.15 |
100 | kr.16.14460 | kr.1,614.46 |
250 | kr.15.16568 | kr.3,791.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.14.54220 | kr.7,271.10 |
1.000 | kr.14.01248 | kr.14,012.48 |
1.500 | kr.13.74259 | kr.20,613.88 |
2.500 | kr.13.44087 | kr.33,602.18 |
3.500 | kr.13.26371 | kr.46,422.99 |
Unit Price without VAT: | kr.23.23000 |
---|---|
Unit Price with VAT: | kr.29.03750 |