
EFM8LB12F64E-C-QFN32R | |
|---|---|
DigiKey Part Number | 336-5841-2-ND - Tape & Reel (TR) 336-5841-1-ND - Cut Tape (CT) 336-5841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64E-C-QFN32R |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 20x14b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-QFN (4x4) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.17.55500 | kr.175.55 |
| 25 | kr.16.15440 | kr.403.86 |
| 100 | kr.14.34550 | kr.1,434.55 |
| 250 | kr.13.37816 | kr.3,344.54 |
| 500 | kr.12.76406 | kr.6,382.03 |
| 1.000 | kr.12.51326 | kr.12,513.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.68297 | kr.29,207.42 |
| 5.000 | kr.11.34241 | kr.56,712.05 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |











