CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB52F32I-C-QFN32

DigiKey Part Number
336-EFM8BB52F32I-C-QFN32-ND
Manufacturer
Manufacturer Product Number
EFM8BB52F32I-C-QFN32
Description
IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Strip
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
32-QFN (5x5)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
32-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.25600kr.52.56
25kr.4.84360kr.121.09
200kr.4.01700kr.803.40
400kr.3.79085kr.1,516.34
600kr.3.67128kr.2,202.77
1.000kr.3.53411kr.3,534.11
2.600kr.3.31594kr.8,621.44
5.000kr.3.19313kr.15,965.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000