
EFM8BB52F16G-C-QFN20R | |
|---|---|
DigiKey Part Number | 336-EFM8BB52F16G-C-QFN20RTR-ND - Tape & Reel (TR) 336-EFM8BB52F16G-C-QFN20RCT-ND - Cut Tape (CT) 336-EFM8BB52F16G-C-QFN20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB52F16G-C-QFN20R |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.52000 | kr.4.52 |
| 10 | kr.3.85700 | kr.38.57 |
| 25 | kr.3.58880 | kr.89.72 |
| 100 | kr.3.20240 | kr.320.24 |
| 250 | kr.2.97396 | kr.743.49 |
| 500 | kr.2.81968 | kr.1,409.84 |
| 1.000 | kr.2.68294 | kr.2,682.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.52928 | kr.6,323.20 |
| 5.000 | kr.2.43239 | kr.12,161.95 |
| 7.500 | kr.2.38285 | kr.17,871.38 |
| 12.500 | kr.2.32732 | kr.29,091.50 |
| 17.500 | kr.2.29462 | kr.40,155.85 |
| 25.000 | kr.2.26308 | kr.56,577.00 |
| Unit Price without VAT: | kr.4.52000 |
|---|---|
| Unit Price with VAT: | kr.5.65000 |

