EFM8BB5-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB51F8G-C-QFN20R

DigiKey Part Number
336-EFM8BB51F8G-C-QFN20RTR-ND - Tape & Reel (TR)
336-EFM8BB51F8G-C-QFN20RCT-ND - Cut Tape (CT)
336-EFM8BB51F8G-C-QFN20RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8BB51F8G-C-QFN20R
Description
IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (3x3)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.64000kr.4.64
10kr.3.98600kr.39.86
25kr.3.71000kr.92.75
100kr.3.31080kr.331.08
250kr.3.07460kr.768.65
500kr.2.91566kr.1,457.83
1.000kr.2.77498kr.2,774.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.61692kr.6,542.30
5.000kr.2.51734kr.12,586.70
7.500kr.2.46647kr.18,498.53
12.500kr.2.40946kr.30,118.25
17.500kr.2.37590kr.41,578.25
25.000kr.2.34354kr.58,588.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.64000
Unit Price with VAT:kr.5.80000