
EFM8BB50F8I-A-QFN12R | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F8I-A-QFN12RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F8I-A-QFN12R |
Description | IC MCU 8BIT 8KB FLASH QFN12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor CIP-51 8051 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SMBus, SPI, UART/USART | Supplier Device Package 12-QFN (2x2) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 12-VFQFN Exposed Pad |
Number of I/O 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.53854 | kr.7,615.62 |
| Unit Price without VAT: | kr.2.53854 |
|---|---|
| Unit Price with VAT: | kr.3.17318 |

