


EFM8BB31F16G-D-QFN24 | |
|---|---|
DigiKey Part Number | 336-EFM8BB31F16G-D-QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16G-D-QFN24 |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 24-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.8.52700 | kr.85.27 |
| 25 | kr.7.84640 | kr.196.16 |
| 120 | kr.6.81867 | kr.818.24 |
| 360 | kr.6.23539 | kr.2,244.74 |
| 600 | kr.6.00408 | kr.3,602.45 |
| 1.080 | kr.5.76852 | kr.6,230.00 |
| 2.520 | kr.5.48211 | kr.13,814.92 |
| 5.040 | kr.5.28976 | kr.26,660.39 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

