20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB21F16I-C-QFN20R

DigiKey Part Number
336-4847-2-ND - Tape & Reel (TR)
336-4847-1-ND - Cut Tape (CT)
336-4847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8BB21F16I-C-QFN20R
Description
IC MCU 8BIT 16KB FLASH 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 15x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (3x3)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.83000kr.8.83
10kr.7.46900kr.74.69
25kr.6.93240kr.173.31
100kr.6.18880kr.618.88
250kr.5.76744kr.1,441.86
500kr.5.49044kr.2,745.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.12512kr.7,687.68
3.000kr.4.93801kr.14,814.03
4.500kr.4.84270kr.21,792.15
7.500kr.4.73611kr.35,520.82
10.500kr.4.67350kr.49,071.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.83000
Unit Price with VAT:kr.11.03750