
EFM32PG26B301F2048IL136-B | |
|---|---|
DigiKey Part Number | 336-EFM32PG26B301F2048IL136-B-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG26B301F2048IL136-B |
Description | PG26 2048K FLASH 256K RAM BGA136 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 136-BGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.8V |
Part Status Active | Data Converters A/D 4x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Supplier Device Package 136-BGA (7x7) |
Peripherals Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 136-VFBGA |
Number of I/O 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.28.88392 | kr.37,549.10 |
| Unit Price without VAT: | kr.28.88392 |
|---|---|
| Unit Price with VAT: | kr.36.10490 |

