MFR Recommended

EFM32LG395F64G-F-BGA120R | |
|---|---|
DigiKey Part Number | 336-EFM32LG395F64G-F-BGA120RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32LG395F64G-F-BGA120R |
Description | IC MCU 32BIT 64KB FLASH 120BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 120-BGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Obsolete | Data Converters A/D 8x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 120-BGA (7x7) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 120-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 93 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32GG12B430F512GL120-AR | Silicon Labs | 0 | EFM32GG12B430F512GL120-AR-ND | kr.48.90993 | MFR Recommended |


