EFM32LG395F128G-F-BGA120R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: kr.48.90993
Datasheet
ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 120-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32LG395F128G-F-BGA120R

DigiKey Part Number
336-EFM32LG395F128G-F-BGA120RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32LG395F128G-F-BGA120R
Description
IC MCU 32BIT 128KB FLASH 120BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 120-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Part Status
Obsolete
Data Converters
A/D 8x12b SAR; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
120-BGA (7x7)
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB
Package / Case
120-VFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
93
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32GG12B430F512GL120-ARSilicon Labs0EFM32GG12B430F512GL120-AR-NDkr.48.90993MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types