
| EZR32LG330F128R67G-C0 | |
|---|---|
| DigiKey Part Number | 336-EZR32LG330F128R67G-C0-ND | 
| Manufacturer | |
| Manufacturer Product Number | EZR32LG330F128R67G-C0 | 
| Description | IC RF TXRX+MCU 802.15.4 64QFN | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU 802.15.4 EZRadioPro 142MHz ~ 1.05GHz 64-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | 802.15.4 | |
| Protocol | ||
| Modulation | 4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK | |
| Frequency | ||
| Data Rate (Max) | 1Mbps | |
| Power - Output | 13dBm | |
| Sensitivity | -133dBm | |
| Memory Size | 128kB Flash, 32kB RAM | |
| Serial Interfaces | I2C, SPI, UART, USART, USB | |
| GPIO | 38 | |
| Voltage - Supply | 1.98V ~ 3.8V | |
| Current - Receiving | 11.1mA ~ 13.7mA | |
| Current - Transmitting | 18mA ~ 22mA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-VFQFN Exposed Pad | |
| Supplier Device Package | 64-QFN (9x9) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark