
EFM32JG1B200F128GM48-C0 | |
---|---|
DigiKey Part Number | 336-3791-ND |
Manufacturer | |
Manufacturer Product Number | EFM32JG1B200F128GM48-C0 |
Description | IC MCU 32BIT 128KB FLASH 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.85V ~ 3.8V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.83000 | kr.24.83 |
10 | kr.20.69800 | kr.206.98 |
25 | kr.19.20000 | kr.480.00 |
100 | kr.17.26720 | kr.1,726.72 |
260 | kr.16.19027 | kr.4,209.47 |
520 | kr.15.53712 | kr.8,079.30 |
1.040 | kr.14.98344 | kr.15,582.78 |
2.600 | kr.14.38720 | kr.37,406.72 |
Unit Price without VAT: | kr.24.83000 |
---|---|
Unit Price with VAT: | kr.31.03750 |