
EFM32HG322F64G-A-QFP48R | |
|---|---|
DigiKey Part Number  | EFM32HG322F64G-A-QFP48R-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | EFM32HG322F64G-A-QFP48R  | 
Description  | IC MCU 32BIT 64KB FLASH 48TQFP  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M0+  | |
Core Size  | 32-Bit  | |
Speed  | 25MHz  | |
Connectivity  | I2C, IrDA, SmartCard, SPI, UART/USART, USB  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT  | |
Number of I/O  | 35  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 8K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.98V ~ 3.8V  | |
Data Converters  | A/D 4x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-TQFP (7x7)  | |
Package / Case  | 48-TQFP  | |
Base Product Number  | 

