
EFM32GG880F512G-E-QFP100 | |
|---|---|
DigiKey Part Number | 336-4564-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG880F512G-E-QFP100 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.32000 | kr.97.32 |
| 10 | kr.79.14900 | kr.791.49 |
| 24 | kr.73.71042 | kr.1,769.05 |
| 90 | kr.67.14767 | kr.6,043.29 |
| 270 | kr.63.05859 | kr.17,025.82 |
| 450 | kr.61.52027 | kr.27,684.12 |
| 990 | kr.59.53196 | kr.58,936.64 |
| Unit Price without VAT: | kr.97.32000 |
|---|---|
| Unit Price with VAT: | kr.121.65000 |

