
EFM32GG390F1024G-E-BGA112R | |
|---|---|
DigiKey Part Number | 336-3883-2-ND - Tape & Reel (TR) 336-3883-1-ND - Cut Tape (CT) 336-3883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG390F1024G-E-BGA112R |
Description | IC MCU 32BIT 1MB FLASH 112BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 112-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32GG390F1024G-E-BGA112R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 112-BGA (10x10) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 112-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.40000 | kr.120.40 |
| 10 | kr.98.09900 | kr.980.99 |
| 25 | kr.91.25800 | kr.2,281.45 |
| 100 | kr.83.61570 | kr.8,361.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.74.63879 | kr.74,638.79 |
| Unit Price without VAT: | kr.120.40000 |
|---|---|
| Unit Price with VAT: | kr.150.50000 |

