
EFM32GG232F512G-E-QFP64R | |
|---|---|
DigiKey Part Number | 336-4458-2-ND - Tape & Reel (TR) 336-4458-1-ND - Cut Tape (CT) 336-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG232F512G-E-QFP64R |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.62000 | kr.83.62 |
| 10 | kr.67.97100 | kr.679.71 |
| 25 | kr.63.01720 | kr.1,575.43 |
| 100 | kr.57.05870 | kr.5,705.87 |
| 250 | kr.55.87316 | kr.13,968.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.68095 | kr.50,680.95 |
| Unit Price without VAT: | kr.83.62000 |
|---|---|
| Unit Price with VAT: | kr.104.52500 |

