ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32G280F128G-E-QFP100R

DigiKey Part Number
336-4248-2-ND - Tape & Reel (TR)
336-4248-1-ND - Cut Tape (CT)
336-4248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM32G280F128G-E-QFP100R
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Part Status
Active
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Package / Case
100-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
86
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.88000kr.52.88
10kr.42.92800kr.429.28
25kr.39.65800kr.991.45
100kr.35.64090kr.3,564.09
250kr.33.65984kr.8,414.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.31.23223kr.31,232.23
2.000kr.30.35028kr.60,700.56
Manufacturers Standard Package
Unit Price without VAT:kr.52.88000
Unit Price with VAT:kr.66.10000