
APX4-367CC-A-5.0 | |
|---|---|
DigiKey Part Number | 1446-1009-ND |
Manufacturer | |
Manufacturer Product Number | APX4-367CC-A-5.0 |
Description | RF TXRX MOD BT I CHIP CARD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 15.6dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | Ethernet, I2C, I2S, JTAG, SDIO, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 128MB Flash, 64MB RAM | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

