
CP2615-A02-GM | |
---|---|
DigiKey Part Number | 336-4719-ND |
Manufacturer | |
Manufacturer Product Number | CP2615-A02-GM |
Description | IC USB TO I2S BRIDGE 32QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2S USB 2.0 I2C, I2S, UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2S | |
Interface | I2C, I2S, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 20.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.40000 | kr.62.40 |
10 | kr.48.65300 | kr.486.53 |
73 | kr.42.16630 | kr.3,078.14 |
146 | kr.40.63164 | kr.5,932.22 |
292 | kr.39.36832 | kr.11,495.55 |
511 | kr.38.51335 | kr.19,680.32 |
1.022 | kr.37.62486 | kr.38,452.61 |
Unit Price without VAT: | kr.62.40000 |
---|---|
Unit Price with VAT: | kr.78.00000 |