
CP2200-GQ | |
|---|---|
DigiKey Part Number | 336-1312-ND |
Manufacturer | |
Manufacturer Product Number | CP2200-GQ |
Description | IC ETH CTRLR SNGL-CHIP 48TQFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-T PHY Parallel Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Standards 10/100/1000 Base-T PHY |
Manufacturer Silicon Labs | Voltage - Supply 3.1V ~ 3.6V |
Packaging Tray | Current - Supply 75mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-TQFP |
Protocol Ethernet | Supplier Device Package 48-TQFP (7x7) |
Function Controller | Base Product Number |
Interface Parallel |

