
CP2114-B01-GM | |
|---|---|
DigiKey Part Number | 336-2287-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2114-B01-GM |
Description | IC USB-TO-I2S AUDIO BRIDGE 32QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2S USB 2.0 I2S Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CP2114-B01-GM Models |
Category | Standards USB 2.0 |
Manufacturer Silicon Labs | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 200µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 32-QFN (5x5) |
Function Bridge, USB to I2S | Base Product Number |
Interface I2S |

