64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2108-B03-GMR

DigiKey Part Number
336-5105-2-ND - Tape & Reel (TR)
336-5105-1-ND - Cut Tape (CT)
336-5105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2108-B03-GMR
Description
IC BRIDGE USB TO UART 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
CP2108-B03-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
56mA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.75.79000kr.75.79
10kr.59.46900kr.594.69
25kr.55.38480kr.1,384.62
100kr.50.89500kr.5,089.50
250kr.48.75476kr.12,188.69
500kr.47.46464kr.23,732.32
1.000kr.46.40285kr.46,402.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.45.28212kr.113,205.30
Manufacturers Standard Package
Unit Price without VAT:kr.75.79000
Unit Price with VAT:kr.94.73750