CP2102N-A01-GQFN20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 2.909
Unit Price: kr.26.70000
Datasheet
CP2102N-A01-GQFN20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP2102N-A01-GQFN20
Silicon Labs CP2102N | Digi-Key Daily

CP2102N-A01-GQFN20

DigiKey Part Number
336-3692-ND
Manufacturer
Manufacturer Product Number
CP2102N-A01-GQFN20
Description
IC BRIDGE USB TO UART 20QFN
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CP2102N-A01-GQFN20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
9.5mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types