C8051T626-B-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 245
Unit Price: kr.3.09000
Datasheet

Similar


STMicroelectronics
In Stock: 205
Unit Price: kr.5.37000
Datasheet
8051 C8051T62x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) OTP 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051T626-B-GM

DigiKey Part Number
336-2293-ND
Manufacturer
Manufacturer Product Number
C8051T626-B-GM
Description
IC MCU 8BIT 64KB OTP 32QFN
Customer Reference
Detailed Description
8051 C8051T62x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) OTP 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
3.25K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 21x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
48 MIPS
Supplier Device Package
32-QFN (5x5)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
32-VFQFN Exposed Pad
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8UB20F64G-B-QFN32Silicon Labs245EFM8UB20F64G-B-QFN32-NDkr.3.09000Similar
STM32F103T8U6STMicroelectronics205497-11532-NDkr.5.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types