Similar

C8051T620DK | |
|---|---|
DigiKey Part Number | 336-2018-ND |
Manufacturer | |
Manufacturer Product Number | C8051T620DK |
Description | C8051T620 EVAL BRD |
Customer Reference | |
Detailed Description | C8051T620 - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051T620 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLSTK2001A | Silicon Labs | 32 | 336-3157-ND | kr.883.73000 | Similar |


