C8051F970-A-GMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: kr.16.93471
Datasheet
CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F970-A-GMR

DigiKey Part Number
C8051F970-A-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F970-A-GMR
Description
IC MCU 8BIT 32KB FLASH 48QFN
Customer Reference
Detailed Description
CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 43x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
48-QFN (6x6)
Connectivity
I2C/SMBus, I2C Slave, SPI, UART/USART
Package / Case
48-WFQFN Exposed Pad
Peripherals
CapSense, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
43
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32TG11B340F64GQ48-BRSilicon Labs0EFM32TG11B340F64GQ48-BR-NDkr.16.93471Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types