
C8051F965-A-GM | |
|---|---|
DigiKey Part Number | 336-2243-ND |
Manufacturer | |
Manufacturer Product Number | C8051F965-A-GM |
Description | IC MCU 8BIT 64KB FLASH 40QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
Data Converters | A/D 16x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.64000 | kr.36.64 |
| 10 | kr.30.65700 | kr.306.57 |
| 25 | kr.28.58880 | kr.714.72 |
| Unit Price without VAT: | kr.36.64000 |
|---|---|
| Unit Price with VAT: | kr.45.80000 |


