32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F930-G-GQR

DigiKey Part Number
336-4735-2-ND - Tape & Reel (TR)
336-4735-1-ND - Cut Tape (CT)
336-4735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C8051F930-G-GQR
Description
IC MCU 8BIT 64KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Data Converters
A/D 23x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.50000kr.34.50
10kr.28.62700kr.286.27
25kr.26.58560kr.664.64
100kr.23.99420kr.2,399.42
250kr.22.62784kr.5,656.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.76678kr.10,883.39
1.000kr.21.04115kr.21,041.15
1.500kr.20.67341kr.31,010.12
2.500kr.20.26394kr.50,659.85
Manufacturers Standard Package
Unit Price without VAT:kr.34.50000
Unit Price with VAT:kr.43.12500