MFR Recommended

C8051F920-G-GQ | |
|---|---|
DigiKey Part Number | 336-2616-ND |
Manufacturer | |
Manufacturer Product Number | C8051F920-G-GQ |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.9V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 23x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB52F32G-C-TSSOP28 | Silicon Labs | 180 | 336-EFM8BB52F32G-C-TSSOP28-ND | kr.7.29000 | MFR Recommended |




