
C8051F860-C-GSR | |
|---|---|
DigiKey Part Number | 336-4822-2-ND - Tape & Reel (TR) 336-4822-1-ND - Cut Tape (CT) 336-4822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F860-C-GSR |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | 8051 C8051F86x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 13 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 12x12b |
Core Processor 8051 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB50F8G-A-SOIC16R | Silicon Labs | 0 | 336-EFM8BB50F8G-A-SOIC16RTR-ND | kr.3.14099 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.14.57600 | kr.145.76 |
| 25 | kr.13.41040 | kr.335.26 |
| 100 | kr.11.88690 | kr.1,188.69 |
| 250 | kr.11.06408 | kr.2,766.02 |
| 500 | kr.10.53860 | kr.5,269.30 |
| 1.000 | kr.10.18521 | kr.10,185.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.60852 | kr.24,021.30 |
| 5.000 | kr.9.31407 | kr.46,570.35 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |



