
| C8051F806-GM | |
|---|---|
| DigiKey Part Number | 336-1775-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | C8051F806-GM | 
| Description | IC MCU 8BIT 16KB FLASH 20QFN | 
| Customer Reference | |
| Detailed Description | 8051 C8051F80x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 20-QFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C8051F806-GM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | 8051 | |
| Core Size | 8-Bit | |
| Speed | 25MHz | |
| Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
| Peripherals | Cap Sense, POR, PWM, WDT | |
| Number of I/O | 17 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 512 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
| Data Converters | - | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 20-QFN (4x4) | |
| Package / Case | 20-VFQFN Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark