
C8051F800-GU | |
|---|---|
DigiKey Part Number | 336-1767-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F800-GU |
Description | IC MCU 8BIT 16KB FLASH 24QSOP |
Customer Reference | |
Detailed Description | 8051 C8051F80x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | C8051F800-GU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QSOP |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Peripherals Cap Sense, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 17 |


