
C8051F568-IM | |
|---|---|
DigiKey Part Number | 336-1709-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F568-IM |
Description | IC MCU 8BIT 32KB FLASH 40QFN |
Customer Reference | |
Detailed Description | 8051 C8051F56x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 40-QFN (6x6) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 33 |


